RS PRO Torx Pan A2 304 Stainless Steel Machine Screw, M1.6x14mm
- RS Stock No.:
- 179-5710
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 179-5710
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Pan | |
| Drive Type | Torx | |
| Length Metric | 14mm | |
| Thread Size Metric | M1.6 | |
| Material | Stainless Steel | |
| Stainless Steel Type | A2 304 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Pan | ||
Drive Type Torx | ||
Length Metric 14mm | ||
Thread Size Metric M1.6 | ||
Material Stainless Steel | ||
Stainless Steel Type A2 304 | ||
TX Pan Machine Screws
Stainless Steel A2-304
Stainless Steel A2-304
