RS PRO Torx Pan A2 304 Stainless Steel Machine Screw, M1.6x10mm

Subtotal (1 bag of 100 units)*

£19.73

(exc. VAT)

£23.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£19.73£0.197

*price indicative

RS Stock No.:
179-5708
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Pan

Drive Type

Torx

Length Metric

10mm

Thread Size Metric

M1.6

Material

Stainless Steel

Stainless Steel Type

A2 304

TX Pan Machine Screws
Stainless Steel A2-304