RS PRO Slot Countersunk A2 304 Stainless Steel Machine Screw, M1.4x6mm
- RS Stock No.:
- 179-5638
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 179-5638
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Length Metric | 6mm | |
| Thread Size Metric | M1.4 | |
| Material | Stainless Steel | |
| Stainless Steel Type | A2 304 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Length Metric 6mm | ||
Thread Size Metric M1.4 | ||
Material Stainless Steel | ||
Stainless Steel Type A2 304 | ||
Slotted Countersunk Machine Screws
Stainless Steel A2-304
Stainless Steel A2-304
