RS PRO Slot Pan Steel Machine Screw DIN 85, M2.5x12mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

£7.54

(exc. VAT)

£9.05

(inc. VAT)

RS Stock No.:
560-732
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Pan

Drive Type

Slot

Length Metric

12mm

Thread Size Metric

M2.5

Standards Met

DIN 85

Material

Steel

Finish

Bright Zinc Plated

Thread Pitch

0.45mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy