RS PRO Slot Countersunk Nylon Machine Screws, M5x25mm
- RS Stock No.:
- 291-515
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£42.24
(exc. VAT)
£50.69
(inc. VAT)
- RS Stock No.:
- 291-515
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Length Metric | 25mm | |
| Thread Size Metric | M5 | |
| Material | Nylon | |
| Finish | Plain | |
| Thread Pitch | 0.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Length Metric 25mm | ||
Thread Size Metric M5 | ||
Material Nylon | ||
Finish Plain | ||
Thread Pitch 0.8mm | ||
- COO (Country of Origin):
- US
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

