RS PRO Slot Countersunk Nylon Machine Screws, M5x16mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

£34.64

(exc. VAT)

£41.57

(inc. VAT)

RS Stock No.:
291-492
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Head Shape

Countersunk

Drive Type

Slot

Length Metric

16mm

Thread Size Metric

M5

Material

Nylon

Finish

Plain

Thread Pitch

0.8mm

COO (Country of Origin):
US

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy