RS PRO Slot Pan Steel Machine Screw, M3
- RS Stock No.:
- 290-067
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 290-067
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Shape | Pan | |
| Drive Type | Slot | |
| Thread Size Metric | M3 | |
| Material | Steel | |
| Finish | Clear Passivated, Galvanised | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Pan | ||
Drive Type Slot | ||
Thread Size Metric M3 | ||
Material Steel | ||
Finish Clear Passivated, Galvanised | ||
