Waldmann Fluorescent Machine Light, 100 → 250 V ac, IP67
- RS Stock No.:
- 831-6631
- Mfr. Part No.:
- 112911000-00488710
- Brand:
- Waldmann
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£215.39
(exc. VAT)
£258.47
(inc. VAT)
- RS Stock No.:
- 831-6631
- Mfr. Part No.:
- 112911000-00488710
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | Fluorescent | |
| Light Style | Linear Fixed | |
| Voltage Rating | 100 → 250 V ac | |
| Wattage | 24 W | |
| IP Rating | IP67 | |
| Maximum Reach | 495mm | |
| Integral transformer | Yes | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type Fluorescent | ||
Light Style Linear Fixed | ||
Voltage Rating 100 → 250 V ac | ||
Wattage 24 W | ||
IP Rating IP67 | ||
Maximum Reach 495mm | ||
Integral transformer Yes | ||
- COO (Country of Origin):
- DE

