EDL Lighting Limited Compact Fluorescent Machine Light, 240 V ac, IP67
- RS Stock No.:
- 794-3474
- Mfr. Part No.:
- 00688
- Brand:
- EDL Lighting Limited
Stock information currently inaccessible
- RS Stock No.:
- 794-3474
- Mfr. Part No.:
- 00688
- Brand:
- EDL Lighting Limited
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDL Lighting Limited | |
| Lamp Type | Compact Fluorescent | |
| Voltage Rating | 240 V ac | |
| Light Style | Linear Fixed | |
| Wattage | 36 W | |
| IP Rating | IP67 | |
| Maximum Reach | 510mm | |
| Cable Length | 2.7m | |
| Select all | ||
|---|---|---|
Brand EDL Lighting Limited | ||
Lamp Type Compact Fluorescent | ||
Voltage Rating 240 V ac | ||
Light Style Linear Fixed | ||
Wattage 36 W | ||
IP Rating IP67 | ||
Maximum Reach 510mm | ||
Cable Length 2.7m | ||
- COO (Country of Origin):
- GB
Related links
- EDL Lighting Limited Light Bracket for LED Lamps
- EDL Lighting Limited Incandescent Medical Light Reach:1100mm 230 V ac
- EDL Lighting Limited Incandescent Medical Light Reach:1100mm 230 V, Lamp Supplied
- RS PRO Compact Fluorescent Machine Light IP67
- Serious Mains Plug Machine Light IP20, 700 mm Arm Length
- Waldmann LED Machine Light, 95 → 240 V
- Osram 21 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
- Osram 42 W Electronic Compact Fluorescent Lighting Ballast, 240 V
