Waldmann Fluorescent Machine Light, 110 → 230 V ac, IP67
- RS Stock No.:
- 697-8142
- Mfr. Part No.:
- 619063001-00010961
- Brand:
- Waldmann
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£234.31
(exc. VAT)
£281.17
(inc. VAT)
- RS Stock No.:
- 697-8142
- Mfr. Part No.:
- 619063001-00010961
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | Fluorescent | |
| Light Style | Linear Fixed | |
| Voltage Rating | 110 → 230 V ac | |
| Wattage | 36 W | |
| IP Rating | IP67 | |
| Integral transformer | Yes | |
| Length | 584 mm | |
| Model | RL70CE | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type Fluorescent | ||
Light Style Linear Fixed | ||
Voltage Rating 110 → 230 V ac | ||
Wattage 36 W | ||
IP Rating IP67 | ||
Integral transformer Yes | ||
Length 584 mm | ||
Model RL70CE | ||
- COO (Country of Origin):
- DE
Waldmann RL70 Tube Light
The RL70 industrial tube light from Waldmann provides a wide illumination for areas that require a high output. It offers a number of mounting options to fit a variety of applications. IP67 rating ensures its durable and waterproof.
Features and Benefits
Wide beam illumination
IP67 rating making it waterproof
Available for a number of applications
110V - 230V Voltage

