Waldmann 763 3pol with ca LED Machine Light, 5.5 W, 32V dc, IP67, 150 mm, 37 mm

Subtotal (1 unit)*

£188.20

(exc. VAT)

£225.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£188.20

*price indicative

RS Stock No.:
286-4915
Mfr. Part No.:
113155000-00646485
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

Machine Light

Lamp Type

LED

Lamp Supplied

Yes

Series

763 3pol with ca

Voltage

32V dc

Light Style

Wide Beam, Symmetric, Direct

Power

5.5W

Colour Temperature

6500K

Colour

White

IP Rating

IP67

Cable Length

150mm

Length

37mm

Standards/Approvals

RoHS

Beam Angle

120°

COO (Country of Origin):
DE
The Waldmann Head LED is engineered for seamless integration into machines and equipment, even in compact spaces. Utilizing LED technology and specialized Waldmann optics, this flood light offers substantial illumination while requiring minimal space. With a choice of 70- or 100-degree flood, it can effectively illuminate entire machines. Impact and vibration resistance, coupled with complete waterproofing, ensure durability and reliability in harsh environments. Its utilitarian design facilitates easy integration, providing maximum illumination from a luminaire of its size.

Flood light optics available in either 70° or 100° degree beam angles

LED impact and vibration resistant

Ideal for use in machines and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy