Waldmann ABL ABLTL 1 112423000-00071550 LED Machine Light, 3 W, Flexible, IP67, 5 m
- RS Stock No.:
- 286-4910
- Distrelec Article No.:
- 180-91-882
- Mfr. Part No.:
- 112423000-00071550
- Brand:
- Waldmann
Subtotal (1 unit)*
£282.31
(exc. VAT)
£338.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
- Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £282.31 |
*price indicative
- RS Stock No.:
- 286-4910
- Distrelec Article No.:
- 180-91-882
- Mfr. Part No.:
- 112423000-00071550
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | ABL ABLTL 1 112423000-00071550 | |
| Lamp Supplied | Yes | |
| Light Style | Flexible Arm | |
| Colour Temperature | 6500K | |
| Power | 3W | |
| Arm Type | Flexible | |
| Colour | White | |
| IP Rating | IP67 | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| Beam Angle | 6° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series ABL ABLTL 1 112423000-00071550 | ||
Lamp Supplied Yes | ||
Light Style Flexible Arm | ||
Colour Temperature 6500K | ||
Power 3W | ||
Arm Type Flexible | ||
Colour White | ||
IP Rating IP67 | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
Beam Angle 6° | ||
- COO (Country of Origin):
- DE
The Waldmann ABL Single LED is designed for tight spot lighting in small or confined areas. A single high performance, high output LED provides pinpoint accuracy and flexible positioning. Available with gooseneck arm or pivoting head, the ABLL single LED is perfect for illuminating control panels, drill applications, bench and workstation inspection, vision system applications, CNC machine installations.
High-resistance coating against heat, wear and corrosion
No stroboscopic effect
No heat generated in the direction of the light beam
Related links
- Waldmann LED Machine Light 240V ac IP67 600 mm Arm Length 600 mm
- Waldmann ABLL 1 LED Machine Light Flexible Neck 1.5 m, 1.5 m
- Waldmann SLF LED Machine Light 26V dc IP67 600 mm Arm Length, 3 m
- Waldmann SLF LED Machine Light 100V ac Flexible 350 mm Reach 3 m
- Eclipse LED Machine Light Flexible, 450 mm Arm Length
- Waldmann ROCIA.focus - RFF 600/850/DS LED Machine Light 12 V ac 12V dc Flexible 600 mm
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann MYAL 6 S LED Machine Light 40V dc IP67 284 mm
