Patlite LED LED Light Bar, 24 V dc, IP66, IP67, IP69K, 200 mm
- RS Stock No.:
- 124-9130
- Mfr. Part No.:
- CLA2S-24-CD-30
- Brand:
- Patlite
Stock information currently inaccessible
- RS Stock No.:
- 124-9130
- Mfr. Part No.:
- CLA2S-24-CD-30
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Lamp Type | LED | |
| Light Style | Linear Fixed | |
| Voltage Rating | 24 V dc | |
| Wattage | 20 W | |
| IP Rating | IP66, IP67, IP69K | |
| Length | 200 mm | |
| Cable Length | 3m | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Lamp Type LED | ||
Light Style Linear Fixed | ||
Voltage Rating 24 V dc | ||
Wattage 20 W | ||
IP Rating IP66, IP67, IP69K | ||
Length 200 mm | ||
Cable Length 3m | ||
- COO (Country of Origin):
- TW
