Waldmann SPOT LED - MCXFL 3 S LED Machine Light, 6 W, 24 V ac, 24V dc, Rigid Arm with Adjustable Head, IP67, 85 mm Arm

Subtotal (1 unit)*

£432.95

(exc. VAT)

£519.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£432.95

*price indicative

RS Stock No.:
293-316
Distrelec Article No.:
303-99-990
Mfr. Part No.:
112459004-00082950
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Lamp Type

LED

Product Type

Machine Light

Series

SPOT LED - MCXFL 3 S

Light Style

Articulated Arm

Voltage

24V ac, 24V ac

Power

6W

Colour Temperature

5700K

Arm Type

Rigid Arm with Adjustable Head

Colour

Black

IP Rating

IP67

Length

85mm

Integral Transformer

No

Cable Length

3m

Arm Length

85mm

Standards/Approvals

No

Beam Angle

9°

COO (Country of Origin):
DE

LED Spot for Machines


Spot for industrial machines, with high-power LED lighting.

LED technology eliminates stroboscopic effects and greatly reduces heat radiation.

Articulation on the head for maximum mobility.

Head of the light fitting in black anodised aluminium.

Protection index IP67

Mounted using screws or bench clamp (sold separately under stock number 613-8921).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy