- RS Stock No.:
- 177-9035
- Mfr. Part No.:
- TK-42-CD
- Brand:
- Bernstein AG
7 In stock - FREE next working day delivery available
available from Europe for delivery within 8 working day(s).
Added
Price Each
£12.67
(exc. VAT)
£15.20
(inc. VAT)
Units | Per unit |
1 + | £12.67 |
- RS Stock No.:
- 177-9035
- Mfr. Part No.:
- TK-42-CD
- Brand:
- Bernstein AG
Legislation and Compliance
Product Details
Different types of coded magnetic switches
Manipulation safety by multi-coding
Redundance by NO and NC contacts
Cannot be operated with conventional magnets
3, 6 and 9 m cable or connector versions
Sturdy plastic enclosures
Switching distances 3 or 4 mm, depending on type
NO contact and NC contact combined for connection to magnetic controller
Temperature range -5°C to +70°C
Manipulation safety by multi-coding
Redundance by NO and NC contacts
Cannot be operated with conventional magnets
3, 6 and 9 m cable or connector versions
Sturdy plastic enclosures
Switching distances 3 or 4 mm, depending on type
NO contact and NC contact combined for connection to magnetic controller
Temperature range -5°C to +70°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Small Actuator(Magnet) |
For Use With | Magnetic Switches |
Contact Configuration | SPDT |
- RS Stock No.:
- 177-9035
- Mfr. Part No.:
- TK-42-CD
- Brand:
- Bernstein AG