Schneider Electric Preventa Series Safety Automation Controller
- RS Stock No.:
- 464-974
- Mfr. Part No.:
- XPSMCTS32
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£70.83
(exc. VAT)
£85.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.83 |
*price indicative
- RS Stock No.:
- 464-974
- Mfr. Part No.:
- XPSMCTS32
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Automation Controller | |
| Series | Preventa | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Automation Controller | ||
Series Preventa | ||
Standards/Approvals RoHS | ||
XPS MC, Configurable Safety Controllers, Base Units
Configurable device capable of centralised monitoring of multiple safety functions such as E-stops, safety interlocks, magnetic safety interlocks, two hand controllers, light curtains, zero speed detection, enabling switches. Designed to provide a solution for safety applications requiring conformity to category 4 of standard EN 954-1/ISO 13849-1 and SIL 3 requirements of standard IEC 61508. Incorporates an interface for communicating with operator dialogue terminals (Magelis) or PLCs.
8 control inputs as standard
LEDs on the front face enable simple and visual diagnostics
Communication via Modbus
30 certified safety functions can be assigned to the safety outputs, these are configured using the XPS MCWIN software (see stock no 464-899)
Required safety function can be selected after receipt of the product.
Note
Stock numbers 464-946 and 464-930 are starter kits. These contain the safety controller, XPS-MCWIN configuration software, USB to 8 pin male connector cable, 8 pin female mini DIN to RJ45 cable, sub 25 way male connector to RJ45 cable, cage clamp terminal set and screw clamp terminal set
To connect XPS-MC to a PC for programming and diagnostic purposes:
Laptop PC with 9 pin serial port: use RS 382-2645 and 544-490
Laptop PC with USB port: use RS 464-962 and RS 218-080
To connect XPS-MC to a PC for programming and diagnostic purposes:
Laptop PC with 9 pin serial port: use RS 382-2645 and 544-490
Laptop PC with USB port: use RS 464-962 and RS 218-080
Related links
- Schneider Electric Preventa Series Safety Automation Controller
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric Preventa XPS MC Series Safety Controller 10 Safety Outputs, 24 V dc
- Schneider Electric Preventa Series Safety Controller, 24V ac/dc
- Schneider Electric Preventa Series Safety Controller 8 Safety Outputs, 24V
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
