Solartron Metrology S Series LVDT
- RS Stock No.:
- 727-1357
- Mfr. Part No.:
- V10005SAN3
- Brand:
- Solartron Metrology
Image representative of range
Subtotal (1 unit)*
£924.98
(exc. VAT)
£1,109.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £924.98 |
*price indicative
- RS Stock No.:
- 727-1357
- Mfr. Part No.:
- V10005SAN3
- Brand:
- Solartron Metrology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solartron Metrology | |
| Product Type | LVDT | |
| Series | S | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand Solartron Metrology | ||
Product Type LVDT | ||
Series S | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 65°C | ||
Non Compliant
- COO (Country of Origin):
- GB
Solartron S Series Displacement Transducers
Solartron S Series displacement sensors feature a stainless steel body and IP67;sealing coupled with polymer bearings and 6 mm diameter carriers. The transducers keep working accurately and reliably even in wet and corrosive environments.
Features and Benefits
<0.2% Linearity;Analogue, DC and 4-20mA versions;19 mm diameter stainless steel body;IP67 rated;Excellent measuring range for the body length;Multiple output options with integrated electronics;Large bore to core clearance for ease of installation;Excellent magnetic shielding;Absolute Positioning
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;
No wear problems as with potentiometers
Infinite resolution, high accuracy and linearity
No friction introduced into the measured system
Available in ranges from ±1mm to ±50mm
Note
RS stock number 7271329 is AC and stock number 7271341 is a DC version
Related links
- Solartron Metrology S Series LVDT
- Solartron Metrology Optimum Series LVDT
- Solartron Metrology S Series Linear Transducer 30V
- Solartron Metrology LVDT
- Solartron Metrology Linear Transducer USB RS232
- Solartron Metrology Optimum Series Return Spring
- Solartron Metrology Optimum Series Ball Tip
- Solartron Metrology Displacement Sensor
