Texas Instruments DS90LV027M/NOPB, LVDS Transmitter Dual CMOS, TTL LVDS, 8-Pin SOIC
- RS Stock No.:
- 533-9094
- Mfr. Part No.:
- DS90LV027M/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£1.34
(exc. VAT)
£1.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.34 |
| 10 - 49 | £1.15 |
| 50 - 99 | £1.09 |
| 100 - 249 | £1.08 |
| 250 + | £0.94 |
*price indicative
- RS Stock No.:
- 533-9094
- Mfr. Part No.:
- DS90LV027M/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 2 | |
| Input Type | CMOS, TTL | |
| Output Type | LVDS | |
| IC Type | Transmitter IC | |
| Transmission Data Rate | 155Mbps | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +70 °C | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 2 | ||
Input Type CMOS, TTL | ||
Output Type LVDS | ||
IC Type Transmitter IC | ||
Transmission Data Rate 155Mbps | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Height 1.45mm | ||
Length 4.9mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +70 °C | ||
Width 3.9mm | ||
