Texas Instruments, LVDS Transceiver 2 LVTTL, LVDS LVDS, LVTTL, 16-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-6817
Mfr. Part No.:
SN65LVDM051D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

LVDS Transceiver

Number of Drivers

2

Input Type

LVTTL, LVDS

Number of Receivers

2

Output Type

LVDS, LVTTL

Sub Type

Transceiver

Transmission Data Rate

500Mbps

Number of Elements per Chip

2

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Differential Input High Threshold Voltage

50mV

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Differential Input Low Threshold Voltage

-50mV

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

SN65LVDM051

Height

1.58mm

Length

9.9mm

Automotive Standard

No

LVDS Transceivers, Texas Instruments


LVDS Communication


Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Related links