Texas Instruments, Transceiver IC 2 LVDS, LVCMOS, LVTTL Receiver, Driver, 14-Pin TSSOP

Bulk discount available

Subtotal (1 tube of 94 units)*

£162.62

(exc. VAT)

£195.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
94 - 94£1.73£162.62
188 - 376£1.458£137.05
470 +£1.422£133.67

*price indicative

RS Stock No.:
121-8727
Mfr. Part No.:
DS90LV019TMTC/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

2

Product Type

Transceiver IC

Input Type

LVDS, LVCMOS, LVTTL

Number of Receivers

1

Output Type

Receiver, Driver

Sub Type

Transceiver

Transmission Data Rate

100Mbps

Number of Elements per Chip

2

Mount Type

Surface

Package Type

TSSOP

Pin Count

14

Minimum Supply Voltage

3V

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-100mV

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

DS90LV019

Length

5mm

Height

0.9mm

Automotive Standard

No

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments


LVDS Communication


Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Related links