Fairchild Semiconductor FIN1101MX, LVDS Repeater 1-Bits HSTL, LVPECL LVDS, 3 → 3.6 V, 8-Pin, SOIC
- RS Stock No.:
- 807-0824
- Mfr. Part No.:
- FIN1101MX
- Brand:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-0824
- Mfr. Part No.:
- FIN1101MX
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Number of Drivers | 1 | |
| Input Type | HSTL, LVPECL | |
| Output Type | LVDS | |
| Transmission Data Rate | 1600Mbps | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Differential Input Low Threshold Voltage | -100mV | |
| Dimensions | 10 x 3.988 x 1.499mm | |
| Height | 1.499mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 3.988mm | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Number of Drivers 1 | ||
Input Type HSTL, LVPECL | ||
Output Type LVDS | ||
Transmission Data Rate 1600Mbps | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Differential Input Low Threshold Voltage -100mV | ||
Dimensions 10 x 3.988 x 1.499mm | ||
Height 1.499mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Width 3.988mm | ||
