Texas Instruments SN65LVDS33D, LVDS Receiver Dual CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL LVTTL, 3 → 3.6 V
- RS Stock No.:
- 660-9022
- Mfr. Part No.:
- SN65LVDS33D
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.17
(exc. VAT)
£1.40
(inc. VAT)
- RS Stock No.:
- 660-9022
- Mfr. Part No.:
- SN65LVDS33D
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 2 | |
| Input Type | CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL | |
| Output Type | LVTTL | |
| Transmission Data Rate | 400Mbps | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Differential Input High Threshold Voltage | -50mV | |
| Differential Input Low Threshold Voltage | -50mV | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 3.91mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 2 | ||
Input Type CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL | ||
Output Type LVTTL | ||
Transmission Data Rate 400Mbps | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Differential Input High Threshold Voltage -50mV | ||
Differential Input Low Threshold Voltage -50mV | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 9.9mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 3.91mm | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||

