Texas Instruments SN65LVDS32BD, LVDS Receiver Quad LVTTL, 3 → 3.6 V, 16-Pin, SOIC
- RS Stock No.:
- 462-0298
- Mfr. Part No.:
- SN65LVDS32BD
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.17
(exc. VAT)
£1.40
(inc. VAT)
- RS Stock No.:
- 462-0298
- Mfr. Part No.:
- SN65LVDS32BD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 4 | |
| Input Type | LVDS | |
| Output Type | LVTTL | |
| Transmission Data Rate | 400Mbps | |
| Number of Elements per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 9.9mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.91mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Number of Drivers 4 | ||
| Input Type LVDS | ||
| Output Type LVTTL | ||
| Transmission Data Rate 400Mbps | ||
| Number of Elements per Chip 4 | ||
| Mounting Type Surface Mount | ||
| Package Type SOIC | ||
| Pin Count 16 | ||
| Dimensions 9.9 x 3.91 x 1.58mm | ||
| Height 1.58mm | ||
| Length 9.9mm | ||
| Maximum Operating Supply Voltage 3.6 V | ||
| Minimum Operating Temperature -40 °C | ||
| Width 3.91mm | ||
| Maximum Operating Temperature +85 °C | ||
| Minimum Operating Supply Voltage 3 V | ||
LVDS Line Receivers, Texas Instruments
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Related links
- Texas Instruments SN65LVDS048AD 16-Pin SOIC
- Texas Instruments SN65LVDS32D 16-Pin SOIC
- Texas Instruments DS90LV032ATM/NOPB 16-Pin SOIC
- Texas Instruments DS90LV048ATM/NOPB 16-Pin SOIC
- onsemi FIN1048MX 16-Pin SOIC
- Texas Instruments SN65LVDS32PW 16-Pin TSSOP
- Texas Instruments DS90LV032ATMTC/NOPB 16-Pin TSSOP
- onsemi FIN1048MTCX 16-Pin TSSOP

