Texas Instruments DS99R104TSQ/NOPB, LVDS Deserializer LVCMOS, LVTTL LVCMOS, LVTTL 1120Mbps, 48-Pin, WQFN
- RS Stock No.:
- 817-6524
- Mfr. Part No.:
- DS99R104TSQ/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 817-6524
- Mfr. Part No.:
- DS99R104TSQ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 1 | |
| Input Type | LVCMOS, LVTTL | |
| Output Type | LVCMOS, LVTTL | |
| Transmission Data Rate | 1120Mbps | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| Pin Count | 48 | |
| Differential Input Low Threshold Voltage | -50mV | |
| Dimensions | 7 x 7 x 0.8mm | |
| Height | 0.8mm | |
| Length | 7mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 1 | ||
Input Type LVCMOS, LVTTL | ||
Output Type LVCMOS, LVTTL | ||
Transmission Data Rate 1120Mbps | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 48 | ||
Differential Input Low Threshold Voltage -50mV | ||
Dimensions 7 x 7 x 0.8mm | ||
Height 0.8mm | ||
Length 7mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 7mm | ||
Minimum Operating Supply Voltage 3 V | ||
