Texas Instruments TB3R2D, LVDS Receiver Quad PECL TTL, 3 → 3.6 V, 16-Pin, SOIC
- RS Stock No.:
- 814-3975
- Mfr. Part No.:
- TB3R2D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 814-3975
- Mfr. Part No.:
- TB3R2D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Input Type | PECL | |
| Output Type | TTL | |
| Number of Elements per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Differential Input Low Threshold Voltage | -200mV | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 10mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Input Type PECL | ||
Output Type TTL | ||
Number of Elements per Chip 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Differential Input Low Threshold Voltage -200mV | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
Minimum Operating Supply Voltage 3 V | ||
