Texas Instruments LMH0341SQE/NOPB, LVDS Deserializer 5-Bits LVCMOS LVDS 2970Mbps, 48-Pin, WQFN
- RS Stock No.:
- 811-5743
- Mfr. Part No.:
- LMH0341SQE/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 811-5743
- Mfr. Part No.:
- LMH0341SQE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 5 | |
| Input Type | LVCMOS | |
| Output Type | LVDS | |
| Transmission Data Rate | 2970Mbps | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| Pin Count | 48 | |
| Dimensions | 7 x 7 x 0.8mm | |
| Height | 0.8mm | |
| Length | 7mm | |
| Maximum Operating Supply Voltage | 2.625 V, 3.465 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7mm | |
| Minimum Operating Supply Voltage | 2.375 V, 3.135 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 5 | ||
Input Type LVCMOS | ||
Output Type LVDS | ||
Transmission Data Rate 2970Mbps | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 48 | ||
Dimensions 7 x 7 x 0.8mm | ||
Height 0.8mm | ||
Length 7mm | ||
Maximum Operating Supply Voltage 2.625 V, 3.465 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 7mm | ||
Minimum Operating Supply Voltage 2.375 V, 3.135 V | ||
