ON Semiconductor FIN212ACMLX, LVDS Serdes 1-Bits CMOS LVCMOS, 32-Pin, MLP
- RS Stock No.:
- 807-0836
- Mfr. Part No.:
- FIN212ACMLX
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-0836
- Mfr. Part No.:
- FIN212ACMLX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Drivers | 1 | |
| Input Type | CMOS | |
| Output Type | LVCMOS | |
| Mounting Type | Surface Mount | |
| Package Type | MLP | |
| Pin Count | 32 | |
| Differential Input Low Threshold Voltage | 1.26V | |
| Dimensions | 5 x 5 x 0.75mm | |
| Height | 0.75mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 5mm | |
| Minimum Operating Temperature | -30 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Drivers 1 | ||
Input Type CMOS | ||
Output Type LVCMOS | ||
Mounting Type Surface Mount | ||
Package Type MLP | ||
Pin Count 32 | ||
Differential Input Low Threshold Voltage 1.26V | ||
Dimensions 5 x 5 x 0.75mm | ||
Height 0.75mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 5mm | ||
Minimum Operating Temperature -30 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
