Analog Devices ADN4665ARUZ, LVDS Transmitter Quad CMOS, TTL LVDS, 16-Pin, TSSOP
- RS Stock No.:
- 802-3783
- Mfr. Part No.:
- ADN4665ARUZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 802-3783
- Mfr. Part No.:
- ADN4665ARUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Drivers | 4 | |
| Input Type | CMOS, TTL | |
| Output Type | LVDS | |
| Transmission Data Rate | 400Mbps | |
| Number of Elements per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.5mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Drivers 4 | ||
Input Type CMOS, TTL | ||
Output Type LVDS | ||
Transmission Data Rate 400Mbps | ||
Number of Elements per Chip 4 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Length 5.1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 4.5mm | ||
Minimum Operating Supply Voltage 3 V | ||
