Analog Devices ADN4692EBRZ, LVDS Transceiver LVTTL, MLVDS, 14-Pin, SOIC
- RS Stock No.:
- 796-8994
- Mfr. Part No.:
- ADN4692EBRZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-8994
- Mfr. Part No.:
- ADN4692EBRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Drivers | 1 | |
| Input Type | LVTTL, MLVDS | |
| Output Type | Transceiver | |
| Transmission Data Rate | 100Mbps | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Differential Input Low Threshold Voltage | -50mV | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Drivers 1 | ||
Input Type LVTTL, MLVDS | ||
Output Type Transceiver | ||
Transmission Data Rate 100Mbps | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Differential Input Low Threshold Voltage -50mV | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 8.75mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
