Fairchild Semiconductor FIN1531MX, LVDS Transmitter Quad CMOS, TTL LVDS, 16-Pin SOIC
- RS Stock No.:
- 772-8881
- Mfr. Part No.:
- FIN1531MX
- Brand:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 772-8881
- Mfr. Part No.:
- FIN1531MX
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Number of Drivers | 4 | |
| Input Type | CMOS, TTL | |
| Output Type | LVDS | |
| Transmission Data Rate | 400Mbps | |
| Number of Elements per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 3.988 x 1.499mm | |
| Height | 1.499mm | |
| Length | 10mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 3.988mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Number of Drivers 4 | ||
Input Type CMOS, TTL | ||
Output Type LVDS | ||
Transmission Data Rate 400Mbps | ||
Number of Elements per Chip 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 3.988 x 1.499mm | ||
Height 1.499mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 3.988mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
