Texas Instruments DS90CF388AVJD/NOPB, LVDS Transmitter 8-TX CMOS, TTL LVDS, 100-Pin, TQFP
- RS Stock No.:
- 761-4808
- Mfr. Part No.:
- DS90CF388AVJD/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-4808
- Mfr. Part No.:
- DS90CF388AVJD/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 8 | |
| Input Type | CMOS, TTL | |
| Output Type | LVDS | |
| Transmission Data Rate | 672Mbps | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Differential Input High Threshold Voltage | +100mV | |
| Differential Input Low Threshold Voltage | -100mV | |
| Dimensions | 14 x 14 x 1.05mm | |
| Height | 1.05mm | |
| Length | 14mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 14mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -10 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 8 | ||
Input Type CMOS, TTL | ||
Output Type LVDS | ||
Transmission Data Rate 672Mbps | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Differential Input High Threshold Voltage +100mV | ||
Differential Input Low Threshold Voltage -100mV | ||
Dimensions 14 x 14 x 1.05mm | ||
Height 1.05mm | ||
Length 14mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 14mm | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -10 °C | ||
Maximum Operating Temperature +70 °C | ||
