Texas Instruments SN65CML100D, LVDS Translator & Repeater CML, LVDS, LVPECL 1500MBps, 8-Pin, SOIC
- RS Stock No.:
- 662-4380
- Mfr. Part No.:
- SN65CML100D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-4380
- Mfr. Part No.:
- SN65CML100D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 1 | |
| Input Type | CML, LVDS, LVPECL | |
| Output Type | Repeater, Translator | |
| Transmission Data Rate | 1500Mbps | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Differential Input High Threshold Voltage | 0.1V | |
| Differential Input Low Threshold Voltage | -0.1V | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3.91mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 1 | ||
Input Type CML, LVDS, LVPECL | ||
Output Type Repeater, Translator | ||
Transmission Data Rate 1500Mbps | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Differential Input High Threshold Voltage 0.1V | ||
Differential Input Low Threshold Voltage -0.1V | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 4.9mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 3.91mm | ||
Minimum Operating Supply Voltage 3 V | ||
