Texas Instruments SN65LVDM1677DGG, LVDS Transceiver, 3 → 3.6 V, 64-Pin, TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-8984
Mfr. Part No.:
SN65LVDM1677DGG
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

16

Transmission Data Rate

630Mbps

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

64

Dimensions

17 x 6.1 x 1.15mm

Height

1.15mm

Length

17mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Width

6.1mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy