Texas Instruments DS92LV16TVHG/NOPB, LVDS Serdes 1-Bits LVCMOS, LVTTL 2560Mbps, 80-Pin, LQFP
- RS Stock No.:
- 533-9189
- Mfr. Part No.:
- DS92LV16TVHG/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-9189
- Mfr. Part No.:
- DS92LV16TVHG/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 1 | |
| Input Type | LVCMOS, LVTTL | |
| Output Type | Serdes | |
| Transmission Data Rate | 2560Mbps | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 80 | |
| Differential Input High Threshold Voltage | 100mV | |
| Differential Input Low Threshold Voltage | -100mV | |
| Dimensions | 12 x 12 x 1.4mm | |
| Height | 1.4mm | |
| Length | 12mm | |
| Maximum Operating Supply Voltage | 3.45 V | |
| Width | 12mm | |
| Minimum Operating Supply Voltage | 3.15 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 1 | ||
Input Type LVCMOS, LVTTL | ||
Output Type Serdes | ||
Transmission Data Rate 2560Mbps | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 80 | ||
Differential Input High Threshold Voltage 100mV | ||
Differential Input Low Threshold Voltage -100mV | ||
Dimensions 12 x 12 x 1.4mm | ||
Height 1.4mm | ||
Length 12mm | ||
Maximum Operating Supply Voltage 3.45 V | ||
Width 12mm | ||
Minimum Operating Supply Voltage 3.15 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
