ROHM BU8254GUW-E2, LVDS Transmitter 5 LVCMOS, 99-Pin VBGA099W060
- RS Stock No.:
- 223-6200
- Mfr. Part No.:
- BU8254GUW-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 223-6200
- Mfr. Part No.:
- BU8254GUW-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Number of Drivers | 5 | |
| Input Type | LVCMOS | |
| IC Type | Serializer IC | |
| Transmission Data Rate | 784Mbps | |
| Number of Elements per Chip | 4 | |
| Package Type | VBGA099W060 | |
| Pin Count | 99 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Number of Drivers 5 | ||
Input Type LVCMOS | ||
IC Type Serializer IC | ||
Transmission Data Rate 784Mbps | ||
Number of Elements per Chip 4 | ||
Package Type VBGA099W060 | ||
Pin Count 99 | ||
The ROHM LVDS Interface IC operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70.
Support clock frequency from 8MHz up to 112MHz
Clock edge selectable
Power down mode
Support spread spectrum clock generator
Clock edge selectable
Power down mode
Support spread spectrum clock generator
