Maxim Integrated MAX14591ETA+T, LVDS Translator & Repeater MDIO Open Drain Translator, 8-Pin TDFN
- RS Stock No.:
- 191-3298
- Mfr. Part No.:
- MAX14591ETA+T
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-3298
- Mfr. Part No.:
- MAX14591ETA+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Input Type | MDIO Open Drain | |
| IC Type | Translator & Repeater IC | |
| Output Type | Translator | |
| Transmission Data Rate | 8Mbps | |
| Mounting Type | Surface Mount | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Dimensions | 2.05 x 2.05 x 0.75mm | |
| Height | 0.75mm | |
| Length | 2.05mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 2.05mm | |
| Minimum Operating Supply Voltage | 0.9 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Input Type MDIO Open Drain | ||
IC Type Translator & Repeater IC | ||
Output Type Translator | ||
Transmission Data Rate 8Mbps | ||
Mounting Type Surface Mount | ||
Package Type TDFN | ||
Pin Count 8 | ||
Dimensions 2.05 x 2.05 x 0.75mm | ||
Height 0.75mm | ||
Length 2.05mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 2.05mm | ||
Minimum Operating Supply Voltage 0.9 V | ||
MDIO Open Drain Above 4MHz
Allows Greater Design Flexibility
Down to 0.9V Operation on VL Side
Supports Above 8MHz Push-Pull Operation
Offers Low Power Consumption
23μA (typ) VCC Supply Current
0.5μA (typ) VL Supply Current
Provides High Level of Integration
Pullup Resistor Enabled with One Side Power Supply when TS-bar Is High
12kΩ (max) Internal Pullup
Low Transmission Gate RON: 17Ω (max)
Saves Space
8-Bump, 0.4mm pitch, 0.8mm x 1.6mm WLP Package
8-Pin, 2mm x 2mm TDFN Package
Applications
Devices with I²C Communication
Devices with MDIO Communication
General Logic-Level Translation
Allows Greater Design Flexibility
Down to 0.9V Operation on VL Side
Supports Above 8MHz Push-Pull Operation
Offers Low Power Consumption
23μA (typ) VCC Supply Current
0.5μA (typ) VL Supply Current
Provides High Level of Integration
Pullup Resistor Enabled with One Side Power Supply when TS-bar Is High
12kΩ (max) Internal Pullup
Low Transmission Gate RON: 17Ω (max)
Saves Space
8-Bump, 0.4mm pitch, 0.8mm x 1.6mm WLP Package
8-Pin, 2mm x 2mm TDFN Package
Applications
Devices with I²C Communication
Devices with MDIO Communication
General Logic-Level Translation
