Texas Instruments DS90LV804TSQ/NOPB, LVDS Buffer & Repeater Quad CML, LVDS, LVPECL, 32-Pin LLP
- RS Stock No.:
- 162-5011
- Mfr. Part No.:
- DS90LV804TSQ/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-5011
- Mfr. Part No.:
- DS90LV804TSQ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 4 | |
| Input Type | CML, LVDS, LVPECL | |
| IC Type | Buffer & Repeater | |
| Output Type | Buffer/Repeater | |
| Transmission Data Rate | 800Mbps | |
| Number of Elements per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | LLP | |
| Pin Count | 32 | |
| Differential Input High Threshold Voltage | 0.1V | |
| Differential Input Low Threshold Voltage | -100mV | |
| Dimensions | 5 x 5 x 0.8mm | |
| Height | 0.8mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 3.45 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3.15 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 4 | ||
Input Type CML, LVDS, LVPECL | ||
IC Type Buffer & Repeater | ||
Output Type Buffer/Repeater | ||
Transmission Data Rate 800Mbps | ||
Number of Elements per Chip 4 | ||
Mounting Type Surface Mount | ||
Package Type LLP | ||
Pin Count 32 | ||
Differential Input High Threshold Voltage 0.1V | ||
Differential Input Low Threshold Voltage -100mV | ||
Dimensions 5 x 5 x 0.8mm | ||
Height 0.8mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 3.45 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3.15 V | ||
Minimum Operating Temperature -40 °C | ||
Width 5mm | ||
