Texas Instruments DS90UR124IVS/NOPB, LVDS Deserialiser 24-Bits, 64-Pin, TQFP
- RS Stock No.:
- 181-499P
- Mfr. Part No.:
- DS90UR124IVS/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-499P
- Mfr. Part No.:
- DS90UR124IVS/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 24 | |
| Input Type | LVDS | |
| Output Type | Deserialiser | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Differential Input High Threshold Voltage | 0.05V | |
| Differential Input Low Threshold Voltage | -0.05V | |
| Dimensions | 10 x 10 x 1mm | |
| Height | 1mm | |
| Length | 10mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +105 °C | |
| Width | 10mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 24 | ||
Input Type LVDS | ||
Output Type Deserialiser | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Differential Input High Threshold Voltage 0.05V | ||
Differential Input Low Threshold Voltage -0.05V | ||
Dimensions 10 x 10 x 1mm | ||
Height 1mm | ||
Length 10mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +105 °C | ||
Width 10mm | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
RoHS Status: Not Applicable
