SMC Filter for use with Tube Connection Cutting and Grinding Equipment
- RS Stock No.:
- 646-401
- Mfr. Part No.:
- HEP500-04
- Brand:
- SMC
Subtotal (1 unit)*
£171.66
(exc. VAT)
£205.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.66 |
*price indicative
- RS Stock No.:
- 646-401
- Mfr. Part No.:
- HEP500-04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Tube Connection | |
| Material | Cast Iron, Brass, Electroless Nickel Plated | |
| Standards/Approvals | No | |
| Length | 105mm | |
| Accessory Type | Filter | |
| Width | 35mm | |
| For Use With | Cutting and Grinding Equipment | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Tube Connection | ||
Material Cast Iron, Brass, Electroless Nickel Plated | ||
Standards/Approvals No | ||
Length 105mm | ||
Accessory Type Filter | ||
Width 35mm | ||
For Use With Cutting and Grinding Equipment | ||
- COO (Country of Origin):
- JP
The SMC Liquid collector designed to efficiently collect and reuse leaked fluids such as cutting and grinding oils. It eliminates the need for manual collection, enhancing workplace safety and reducing fluid waste. The collector operates using an existing pump, requiring no additional driving force, making it a cost-effective solution for fluid management in industrial settings.
Suitable for integration into various industrial machinery setups
Durable construction
Designed for compact and easy mounting in various industrial setups
Related links
- Rocol Fluid Mixer for use with Tube Connection Water mix cutting and grinding fluids
- SKF Adapter for use with Lubrication Accessory TMEB 2, TKBA 40
- SCHAEFFLER Holder Accessory for use with Mounting Clamp Lubricator
- SCHAEFFLER Holder Accessory for use with Mounting Clamp CONCEPT2
- SKF Accessory Kit for use with Tube Connection Automatic Lubricator
- SCHAEFFLER Accessory Kit for use with Connector Extension Lubricator
- SKF Extension Tube for use with Tube Connection Automatic Lubricator
- SCHAEFFLER Hose for use with Tube Connection Oil Lubrication
