Subtotal (1 unit)*
£50.94
(exc. VAT)
£61.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £50.94 |
*price indicative
- RS Stock No.:
- 308-918
- Mfr. Part No.:
- LAGF 1-H
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Accessory Type | Nipple | |
| Product Type | Nipple | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 8mm | |
| Overall Length | 70mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Accessory Type Nipple | ||
Product Type Nipple | ||
Material Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 8mm | ||
Overall Length 70mm | ||
RoHS Status: Exempt
The SKF high-quality filler nipple designed specifically for precision lubrication applications. This accessory seamlessly integrates with TLMP 1008 and TLMP 1018 multipoint lubricators, as well as LAGF 18 and LAGF 50 grease filler pumps. With attention to detail and robust design, it ensures efficient performance and reliable operation in various environments. Its compact size and lightweight construction make it easy to handle and install, allowing for a streamlined maintenance process. The LAGF 1-H is a crucial component for maintaining optimal functioning of lubrication systems, delivering grease effectively where its needed most. This product not only enhances the longevity of equipment but also contributes significantly to operational efficiency, making it an indispensable tool for users who demand excellence in lubrication solutions.
Designed to enhance the efficiency of lubrication systems.
Compatible with multiple lubrication devices for flexibility.
Lightweight construction facilitates easy handling and installation.
Robust design ensures reliable performance in demanding applications.
Designed to ensure effective delivery of lubricants precisely where needed.
Related links
- SCHAEFFLER Nut 545 mm OD x 70 mm
- SKF Nipple 21 mm OD x 80 mm
- SKF Nipple Oil Reservoir 21 mm OD x 80 mm
- SKF Nipple
- SKF Nipple x 23 mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 160 m³/h, AC Operation 165 mm x 165mm x 70 mm
- Viso Rubber Speed Bump 500 mm x 430 mm x 70 mm 15 km/h Speed Limit
- SKF Grease Nipple Kit Contains Nozzles Connectors
