ebm-papst RadiCal Series Centrifugal Fan, 230 V, 160m³/h, ac Operation, 70 x 165 x 165mm
- RS Stock No.:
- 285-8309
- Distrelec Article No.:
- 300-18-937
- Mfr. Part No.:
- K3G133RA0103
- Brand:
- ebm-papst
Subtotal (1 unit)*
£389.57
(exc. VAT)
£467.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £389.57 |
*price indicative
- RS Stock No.:
- 285-8309
- Distrelec Article No.:
- 300-18-937
- Mfr. Part No.:
- K3G133RA0103
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230 V | |
| Blower Type | Centrifugal | |
| AC or DC Operation | ac | |
| Air Flow | 160m³/h | |
| Series | RadiCal | |
| Dimensions | 70 x 165 x 165mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V | ||
Blower Type Centrifugal | ||
AC or DC Operation ac | ||
Air Flow 160m³/h | ||
Series RadiCal | ||
Dimensions 70 x 165 x 165mm | ||
- COO (Country of Origin):
- DE
The EC centrifugal module is a high-quality and efficient component designed for various applications. With a nominal voltage of 230VAC and a power input of 27W, it offers reliable performance. The module features a die-cast aluminium housing and PA plastic impeller, ensuring durability and long-lasting use. Suitable for a wide range of industrial and commercial applications.
Nominal voltage of 230VAC with a power input of 27W for efficient performance
Die-cast aluminium housing and PA plastic impeller for durability
Clockwise rotation with IP 54 protection class for safe operation
Output of 10VDC and maximum 1.1mA ensuring optimal functionality
Overvoltage and over-temperature protection for enhanced safety
Die-cast aluminium housing and PA plastic impeller for durability
Clockwise rotation with IP 54 protection class for safe operation
Output of 10VDC and maximum 1.1mA ensuring optimal functionality
Overvoltage and over-temperature protection for enhanced safety
Related links
- ebm-papst RadiCal Series Centrifugal Fan 945m³/h 220 x 73.5mm
- ebm-papst RadiCal Series Centrifugal Fan 280m³/h 133 x 63mm
- ebm-papst RadiCal Series Centrifugal Fan 1195m³/h 225 x 99mm
- ebm-papst RadiCal Series Centrifugal Fan 950m³/h 220 x 97mm
- ebm-papst RadiCal Series Centrifugal Fan 945m³/h 252 x 252 x71mm
- ebm-papst RadiCal Series Centrifugal Fan 885m³/h 220 x 71mm
- ebm-papst RadiCal Series Centrifugal Fan 1290m³/h 220 (Dia.) x 90mm
- ebm-papst RadiCal Series Centrifugal Fan 280m³/h 133 (Dia.) x 65mm