Loctite Lubricant Silicone 400 ml Loctite 8021
52 In stock - FREE next working day delivery available
available from Europe for delivery within 8 working day(s)
Price Each
£11.92
(exc. VAT)
£14.30
(inc. VAT)
Units | Per unit |
1 - 5 | £11.92 |
6 - 14 | £11.07 |
15 + | £10.33 |
Added
- RS Stock No.:
- 787-7440
- Mfr. Part No.:
- 8021
- Brand:
- Loctite
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Attribute | Value |
Trade Name | Loctite 8021 |
Package Size | 400 ml |
Lubricant Type | Silicone |
Application | Industrial Machinery |
Category | Multi-purpose |
Food Processing Safe | No |
Package Type | Aerosol |