RS Better World

Rocol Foodlube Hi-Load SF Lubricant Grease 18 kg Pail Food Safe

Subtotal (1 unit)*

£1,532.00

(exc. VAT)

£1,838.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,532.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
185-6796
Mfr. Part No.:
15964
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Lubricant

Trade Name

Foodlube Hi-Load SF

Sub Type

Multi Purpose Lubricant

Package Type

Pail

Package Size

18 kg

Food Safe

Yes

Colour

Beige

Base Material

Grease

Minimum Operating Temperature

-20°C

Application

Automatic Lubrication

Maximum Operating Temperature

160°C

Standards/Approvals

No

Better World Claim

Designed to Optimise Safety

Hazardous Area Certification

No

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
A semi-fluid grease for use in automatic lubrication systems feeding highly loaded bearings. Also, very effective when used as a gearbox grease.

Specifically designed for use on highly loaded bearings fed by small bore pipe work in automatic lubrication systems

Good load carrying capability – 355kg Weld Load

Has excellent stability – extended relubrication intervals and a reduction in lubricant usage

Excellent temperature range -20°C to +160°C

Manufactured from only FDA listed ingredients

Provides a tenacious, EP film with excellent water wash off resistance and corrosion protection

NSF H1 Registered

HALAL Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy