Fuchs RENOLIT Lubricant Solvent, Mineral Oil 400 g Bottle

Subtotal (1 unit)*

£10.79

(exc. VAT)

£12.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.79

*price indicative

RS Stock No.:
667-397
Mfr. Part No.:
600911249
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Lubricant

Trade Name

RENOLIT

Product Form

Paste

Package Type

Bottle

Package Size

400 g

Colour

White

Base Material

Solvent, Mineral Oil

Minimum Operating Temperature

30°C

Lubricant Film

Light Lubricant Suitable For Food Industry

Maximum Operating Temperature

155°C

Application

Coolant Concentrate

Standards/Approvals

IP 396, DIN 51 802, ISO 3104, DIN ISO 2137

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Chuck paste is a special lubricating paste formulated with a lithium calcium thickener, mineral oil, and white solid lubricants. It offers high load-carrying capability even at low sliding speeds, while providing reliable protection against corrosion and wear.

High load carrying abilities

Very good corrosion protection

Very good anti wear properties

Very good water resistance

Very good resistance to cooling lubricants

Extremely tenacious

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy