RF Solutions LoRa Module -148 dBm Receiver Sensitivity
- RS Stock No.:
- 264-7776
- Mfr. Part No.:
- GAMMA62TR-89S
- Brand:
- RF Solutions
Subtotal (1 unit)*
£19.91
(exc. VAT)
£23.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.91 |
*price indicative
- RS Stock No.:
- 264-7776
- Mfr. Part No.:
- GAMMA62TR-89S
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | LoRa Module | |
| Maximum Output Power | 22dBm | |
| Protocol Type | Lora | |
| Receiver Sensitivity | -148dBm | |
| Supported Bus Interfaces | RS232 | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 15V | |
| Range | 20 km | |
| Standards/Approvals | RoHS | |
| Length | 51mm | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type LoRa Module | ||
Maximum Output Power 22dBm | ||
Protocol Type Lora | ||
Receiver Sensitivity -148dBm | ||
Supported Bus Interfaces RS232 | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 15V | ||
Range 20 km | ||
Standards/Approvals RoHS | ||
Length 51mm | ||
Height 5mm | ||
- COO (Country of Origin):
- GB
The RF Solutions GAMMA62T Telemetry module can be a transmitter or a receiver or a transceiver based industrial bi-directional remote module. Two or more modules can be combined to provide a simple or complex network of radio telemetry. It can also be used in conjunction with any RF solutions hand held transmitter operating on the same frequency to create an embedded remote control systems. It is easy to use with direct no-volt switch input and direct switching outputs.
Range is 20 km
FSK/spread spectrum technology
Related links
- RF Solutions LoRa Module -148 dBm Receiver Sensitivity
- RF Solutions LoRa Module -130 dBm Receiver Sensitivity
- RF Solutions LoRa Module -132 dBm Receiver Sensitivity
- RF Solutions LoRa Module -129 dBm Receiver Sensitivity
- Seeed Studio Low Power Long Range Transceiver Module -148 dBm Receiver Sensitivity
- Microchip LoRa Module -146 dBm Receiver Sensitivity
- LPRS LoRa Module -137 dBm Receiver Sensitivity
- Murata LoRa Module -135 dBm Receiver Sensitivity
