RF Solutions, LoRa Module Transceiver 2.4GHz, -132dBm Receiver Sensitivity

Stock information currently inaccessible
RS Stock No.:
181-2482
Mfr. Part No.:
LAMBDA80-24S
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Maximum Output Power

12.5dBm

Receiver Sensitivity

-132dBm

Protocol Type

Lora

Supported Bus Interfaces

SPI

Supply Voltage

1.8 → 3.7V

Dimensions

19.95 x 26.95 x 2mm

COO (Country of Origin):
GB
Long Range 2.4GHz RF Module
Integrated LoRa™ Transceiver Semtech SX1280
Highly Efficient Integral Impedance Matching Network
Provides Full Functionality of the RFIC:
High sensitivity: down to -132 dBm
RF Data Rate: FSK upto 2.02Mbps
LoRa upto 476bps
Transmit power +12.5 dBm at 24mA
Supply Voltage 1.8—3.7V
Rx Receive Current as low as 4.8mA
Small Form Factor: 23mm x 20mm
LoRa®, FLRC, (G)FSK supported modulations
Low energy consumption, On-chip DC-DC
Programmable bit rate
Excellent blocking immunity
BLE PHY layer compatibility
Ranging Engine, Time-of-flight function
Applications
RF Alarms
Sensor networks
Meter Reading
Environmental Sensors
Building Control & Automation
Agricultural Applications