Kewtech Corporation LOOPCHECK107 Socket Tester 230V, RCD Test Current 30 mA, UKAS
- RS Stock No.:
- 886-292
- Mfr. Part No.:
- LOOPCHECK107
- Brand:
- Kewtech Corporation
Subtotal (1 unit)*
£123.65
(exc. VAT)
£148.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.65 |
*price indicative
- RS Stock No.:
- 886-292
- Mfr. Part No.:
- LOOPCHECK107
- Brand:
- Kewtech Corporation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Test Equipment Type | Socket Tester | |
| Product Type | Socket Tester | |
| Maximum Voltage Measurement | 230V | |
| PSC Display | No | |
| RCD Test Current | 30mA | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Test Equipment Type Socket Tester | ||
Product Type Socket Tester | ||
Maximum Voltage Measurement 230V | ||
PSC Display No | ||
RCD Test Current 30mA | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CH
The Kewtech Corporation Socket tester checks the important parameters for safe wiring, it places a cost effective solution in the hands of many more users at the front end of responsibility and care. Traditional socket testers check for the correct polarity at the socket outlet under test. They can tell if the earth path is missing but cannot check whether the path is of good enough quality to be safe.
Easy operation automatically runs wiring check after insertion into socket
Green LEDs light up with a continuous tone for a satisfactory result
Red and Orange LEDs indicate faults with a warble tone
LEDs represent the polarity of the pins for quick Visual indication of faults
Related links
- Kewtech Corporation LOOPCHECK107 Socket Tester 230V RSCAL
- Kewtech Corporation LOOPCHECK107 Socket Tester 230V, RCD Test Current 30 mA
- Chauvin Arnoux P06230301 RCD Tester 230V, RCD Test Type AC CAT II
- Kewtech Corporation FC2000 Loop Impendence & RCD Combined Tester RCD Test Type AC,
- RS PRO Digital RCD Tester RCD Test Current 500 mA, UKAS
- Chauvin Arnoux P06230304 RCD Tester 300V RCD Test Current 30 mA CAT II
- RS PRO Digital RCD Tester RCD Test Current 500 mA
- RS PRO Digital RCD Tester RCD Test Current 500 mA, RSCAL
