Calog Instruments UK 24mA Current Loop Calibrator - RS Calibration
- RS Stock No.:
- 912-0184
- Mfr. Part No.:
- Calog Loop 2
- Brand:
- Calog Instruments UK
Stock information currently inaccessible
- RS Stock No.:
- 912-0184
- Mfr. Part No.:
- Calog Loop 2
- Brand:
- Calog Instruments UK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Calog Instruments UK | |
| Absolute Maximum Current Measurement | 24mA | |
| Calibrated | RSCAL | |
| Best Accuracy | 0.02 % | |
| Resolution | 0.001 mA | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Calog Instruments UK | ||
Absolute Maximum Current Measurement 24mA | ||
Calibrated RSCAL | ||
Best Accuracy 0.02 % | ||
Resolution 0.001 mA | ||
Power Source Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ZA
