Time Electronic 1077, 60mA Multi Function Calibrator
- RS Stock No.:
- 617-614
- Mfr. Part No.:
- 1077
- Brand:
- Time Electronic
Stock information currently inaccessible
- RS Stock No.:
- 617-614
- Mfr. Part No.:
- 1077
- Brand:
- Time Electronic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Time Electronic | |
| Absolute Maximum Current Measurement | 60mA | |
| Best Accuracy | ±0.02 % | |
| Model Number p | 1077 | |
| Resolution | 10 μA | |
| Battery Type | NiMH | |
| Battery Life | 10 h | |
| Power Source | Battery | |
| Dimensions | 200 x 75 x 110mm | |
| Weight | 1.1kg | |
| Height | 110mm | |
| Length | 200mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Time Electronic | ||
Absolute Maximum Current Measurement 60mA | ||
Best Accuracy ±0.02 % | ||
Model Number p 1077 | ||
Resolution 10 μA | ||
Battery Type NiMH | ||
Battery Life 10 h | ||
Power Source Battery | ||
Dimensions 200 x 75 x 110mm | ||
Weight 1.1kg | ||
Height 110mm | ||
Length 200mm | ||
Width 75mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
