Nexperia 74HC32PW,112, Quad 2-Input OR Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 781-2803
- Mfr. Part No.:
- 74HC32PW,112
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-2803
- Mfr. Part No.:
- 74HC32PW,112
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | OR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 135ns | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.2mA | |
| Length | 5.1mm | |
| Height | 0.95mm | |
| Width | 4.5mm | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Output Type | Voltage | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function OR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 135ns | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Length 5.1mm | ||
Height 0.95mm | ||
Width 4.5mm | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Output Type Voltage | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Related links
- Nexperia 74HC132PW Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP
- Nexperia 74LV08PW Quad 2-Input AND Logic Gate, 14-Pin TSSOP
- Nexperia 74HC08PW Quad 2-Input AND Logic Gate, 14-Pin TSSOP
- Toshiba TC74LCX86FT 14-Pin TSSOP
- onsemi MC74LCX00DTR2G 14-Pin TSSOP
- onsemi 74AC00MTC 14-Pin TSSOP
- onsemi 74LCX02MTC 14-Pin TSSOP
- Texas Instruments SN74HC32PW 14-Pin TSSOP
